127-905
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
127-905
127-905
127-905

127-905

DigiKey Part Number
1920-1041-ND
Manufacturer
Manufacturer Product Number
127-905
Description
BOX PC GRAY 5.12"L X 5.12"W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Cover Included, Hand Held 5.120" L x 5.120" W (130.05mm x 130.05mm) X 3.900" (99.06mm)
Datasheet
 Datasheet
EDA/CAD Models
127-905 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.120" L x 5.120" W (130.05mm x 130.05mm)
Height
3.900" (99.06mm)
Area (L x W)
26.2in² (169cm²)
Design
Cover Included, Hand Held
Material
Color
Gray
Thickness
-
Features
Knockouts
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,49000 €32,49 €
Unit Price without VAT:32,49000 €
Unit Price with VAT:38,66310 €