




127-408 | |
|---|---|
DigiKey Part Number | 1920-1039-ND |
Manufacturer | |
Manufacturer Product Number | 127-408 |
Description | BOX PC GRAY 10"L X 7.09"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included, Hand Held 10.000" L x 7.090" W (254.00mm x 180.09mm) X 3.540" (89.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | 127-408 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 7.090" W (254.00mm x 180.09mm) | |
Height | 3.540" (89.92mm) | |
Area (L x W) | 70.8in² (457cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Knockouts | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,03000 € | 62,03 € |
| Unit Price without VAT: | 62,03000 € |
|---|---|
| Unit Price with VAT: | 73,81570 € |






