
1200127 | |
|---|---|
DigiKey Part Number | 1920-1637-ND |
Manufacturer | |
Manufacturer Product Number | 1200127 |
Description | POLYFLEX CONDUIT NW12 BLK PK=50M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6, Glass Filled Convoluted, Corrugated Wire Loom, Protective Hose 0.480" (12.19mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.480" (12.19mm) | |
Diameter - Outside | 0.618" (15.70mm) | |
Material | Polyamide (PA6), Nylon 6, Glass Filled | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 120°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 € | 70,97 € |
| Unit Price without VAT: | 70,97000 € |
|---|---|
| Unit Price with VAT: | 84,45430 € |

