



120-407 | |
|---|---|
DigiKey Part Number | 1920-1030-ND |
Manufacturer | |
Manufacturer Product Number | 120-407 |
Description | BOX PC GRAY 7.17"L X 7.09"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included, Hand Held 7.170" L x 7.090" W (182.12mm x 180.09mm) X 3.540" (89.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | 120-407 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.170" L x 7.090" W (182.12mm x 180.09mm) | |
Height | 3.540" (89.92mm) | |
Area (L x W) | 50.8in² (328cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Knockouts | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,65000 € | 47,65 € |
| Unit Price without VAT: | 47,65000 € |
|---|---|
| Unit Price with VAT: | 56,70350 € |




