120-405
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120-405
120-405
120-405
120-405

120-405

DigiKey Part Number
1920-1028-ND
Manufacturer
Manufacturer Product Number
120-405
Description
BOX PC GRAY 5.12"L X 5.12"W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Cover Included, Hand Held 5.120" L x 5.120" W (130.05mm x 130.05mm) X 2.950" (74.93mm)
Datasheet
 Datasheet
EDA/CAD Models
120-405 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.120" L x 5.120" W (130.05mm x 130.05mm)
Height
2.950" (74.93mm)
Area (L x W)
26.2in² (169cm²)
Design
Cover Included, Hand Held
Material
Color
Gray
Thickness
-
Features
Knockouts
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 678
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,28000 €27,28 €
Unit Price without VAT:27,28000 €
Unit Price with VAT:32,46320 €