
120-404 | |
|---|---|
DigiKey Part Number | 120-404-ND |
Manufacturer | |
Manufacturer Product Number | 120-404 |
Description | BOX PLASTIC GRAY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included, Hand Held X 2.560" (65.02mm) |
Datasheet | Datasheet |
Category | Height 2.560" (65.02mm) |
Mfr | Design Cover Included, Hand Held |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-2 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 21,30000 € | 63,90 € |
| Unit Price without VAT: | 21,30000 € |
|---|---|
| Unit Price with VAT: | 25,34700 € |

