
116-008 | |
|---|---|
DigiKey Part Number | 116-008-ND |
Manufacturer | |
Manufacturer Product Number | 116-008 |
Description | BOX PLASTIC 10"L X 7.09"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polystyrene Gray, Clear Cover/Door Cover Included, Hand Held 10.000" L x 7.090" W (254.00mm x 180.09mm) X 3.540" (89.92mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 7.090" W (254.00mm x 180.09mm) | |
Height | 3.540" (89.92mm) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,27000 € | 47,27 € |
| Unit Price without VAT: | 47,27000 € |
|---|---|
| Unit Price with VAT: | 56,25130 € |

