
115-404 | |
|---|---|
DigiKey Part Number | 115-404-ND |
Manufacturer | |
Manufacturer Product Number | 115-404 |
Description | BOX PLASTIC GRAY 4.33"L X 4.33"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polystyrene Gray Cover Included, Hand Held 4.330" L x 4.330" W (109.98mm x 109.98mm) X 2.600" (66.04mm) |
Category | Height 2.600" (66.04mm) |
Mfr | Design Cover Included, Hand Held |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 4.330" L x 4.330" W (109.98mm x 109.98mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 14,65333 € | 43,96 € |
| Unit Price without VAT: | 14,65333 € |
|---|---|
| Unit Price with VAT: | 17,43746 € |

