115-403
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
115-403
115-403
115-403

115-403

DigiKey Part Number
1920-1024-ND
Manufacturer
Manufacturer Product Number
115-403
Description
BOX PLASTIC GRAY 3.7"L X 3.7"W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Box Plastic, Polystyrene Gray Cover Included, Hand Held 3.700" L x 3.700" W (93.98mm x 93.98mm) X 2.240" (56.90mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.700" L x 3.700" W (93.98mm x 93.98mm)
Height
2.240" (56.90mm)
Area (L x W)
13.6in² (88cm²)
Design
Cover Included, Hand Held
Material
Color
Gray
Thickness
-
Features
Knockouts, Sealing Gasket
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,86000 €10,86 €
Unit Price without VAT:10,86000 €
Unit Price with VAT:12,92340 €