
112-007 | |
|---|---|
DigiKey Part Number | 112-007-ND |
Manufacturer | |
Manufacturer Product Number | 112-007 |
Description | BOX PLASTIC TRN 7.17"L X 7.09"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polystyrene Transparent Cover Included, Hand Held 7.170" L x 7.090" W (182.12mm x 180.09mm) X 6.500" (165.10mm) |
Datasheet | Datasheet |
Category | Height 6.500" (165.10mm) |
Mfr | Design Cover Included, Hand Held |
Series | Material |
Packaging Bulk | Color Transparent |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 7.170" L x 7.090" W (182.12mm x 180.09mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,05000 € | 68,05 € |
| Unit Price without VAT: | 68,05000 € |
|---|---|
| Unit Price with VAT: | 80,97950 € |

