
111-516 | |
|---|---|
DigiKey Part Number | 111-516-ND |
Manufacturer | |
Manufacturer Product Number | 111-516 |
Description | BOX PLASTIC GRAY/CLR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polystyrene Gray, Clear Cover/Door Cover Included, Hand Held X 4.370" (111.00mm) |
Datasheet | Datasheet |
Category | Height 4.370" (111.00mm) |
Mfr | Design Cover Included, Hand Held |
Series | Material |
Packaging Bulk | Color Gray, Clear Cover/Door |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 35,51000 € | 71,02 € |
| Unit Price without VAT: | 35,51000 € |
|---|---|
| Unit Price with VAT: | 42,25690 € |

