
111-015 | |
|---|---|
DigiKey Part Number | 111-015-ND |
Manufacturer | |
Manufacturer Product Number | 111-015 |
Description | BOX PLASTIC GRAY/CLR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polystyrene Gray, Clear Cover/Door Cover Included, Hand Held X 2.480" (62.99mm) |
Category | Height 2.480" (62.99mm) |
Mfr | Design Cover Included, Hand Held |
Series | Material |
Packaging Bulk | Color Gray, Clear Cover/Door |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 26,70500 € | 53,41 € |
| Unit Price without VAT: | 26,70500 € |
|---|---|
| Unit Price with VAT: | 31,77895 € |

