
111-014 | |
|---|---|
DigiKey Part Number | 111-014-ND |
Manufacturer | |
Manufacturer Product Number | 111-014 |
Description | BOX PLASTIC TRN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polystyrene Transparent Cover Included, Hand Held X 2.480" (62.99mm) |
Category | Height 2.480" (62.99mm) |
Mfr | Design Cover Included, Hand Held |
Series | Material |
Packaging Bulk | Color Transparent |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 25,17500 € | 50,35 € |
| Unit Price without VAT: | 25,17500 € |
|---|---|
| Unit Price with VAT: | 29,95825 € |

