
111-013 | |
|---|---|
DigiKey Part Number | 111-013-ND |
Manufacturer | |
Manufacturer Product Number | 111-013 |
Description | BOX PLASTIC 7.17"L X 7.09"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polystyrene Gray, Clear Cover/Door Cover Included, Hand Held 7.170" L x 7.090" W (182.12mm x 180.09mm) X 2.480" (62.99mm) |
Datasheet | Datasheet |
Category | Height 2.480" (62.99mm) |
Mfr | Design Cover Included, Hand Held |
Series | Material |
Packaging Bulk | Color Gray, Clear Cover/Door |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 7.170" L x 7.090" W (182.12mm x 180.09mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 30,21500 € | 60,43 € |
| Unit Price without VAT: | 30,21500 € |
|---|---|
| Unit Price with VAT: | 35,95585 € |

