
111-010 | |
|---|---|
DigiKey Part Number | 111-010-ND |
Manufacturer | |
Manufacturer Product Number | 111-010 |
Description | BOX PLASTIC GRAY/CLR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polystyrene Gray, Clear Cover/Door Cover Included, Hand Held X 3.240" (82.30mm) |
Category | Height 3.240" (82.30mm) |
Mfr | Design Cover Included, Hand Held |
Series | Material |
Packaging Bulk | Color Gray, Clear Cover/Door |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 20,06000 € | 40,12 € |
| Unit Price without VAT: | 20,06000 € |
|---|---|
| Unit Price with VAT: | 23,87140 € |

