
111-009 | |
|---|---|
DigiKey Part Number | 111-009-ND |
Manufacturer | |
Manufacturer Product Number | 111-009 |
Description | BOX PLASTIC 5.12"L X 3.7"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polystyrene Gray, Clear Cover/Door Cover Included, Hand Held 5.120" L x 3.700" W (130.05mm x 93.98mm) X 3.240" (82.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.120" L x 3.700" W (130.05mm x 93.98mm) | |
Height | 3.240" (82.30mm) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 15,92000 € | 47,76 € |
| Unit Price without VAT: | 15,92000 € |
|---|---|
| Unit Price with VAT: | 18,94480 € |

