




110-908 | |
|---|---|
DigiKey Part Number | 1920-1022-ND |
Manufacturer | |
Manufacturer Product Number | 110-908 |
Description | BOX PLASTIC GRAY 10"L X 7.09"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polystyrene Gray Cover Included, Hand Held 10.000" L x 7.090" W (254.00mm x 180.09mm) X 4.370" (111.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 110-908 Models |
Category | Height 4.370" (111.00mm) |
Mfr | Area (L x W) 70.8in² (457cm²) |
Series | Design Cover Included, Hand Held |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Box | Features Knockouts |
Size / Dimension 10.000" L x 7.090" W (254.00mm x 180.09mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,12000 € | 41,12 € |
| Unit Price without VAT: | 41,12000 € |
|---|---|
| Unit Price with VAT: | 48,93280 € |





