
110-903 | |
|---|---|
DigiKey Part Number | 110-903-ND |
Manufacturer | |
Manufacturer Product Number | 110-903 |
Description | BOX PLASTIC GRAY 3.7"L X 3.7"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polystyrene Gray Cover Included, Hand Held 3.700" L x 3.700" W (93.98mm x 93.98mm) X 3.190" (81.03mm) |
Datasheet | Datasheet |
Category | Height 3.190" (81.03mm) |
Mfr | Design Cover Included, Hand Held |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 3.700" L x 3.700" W (93.98mm x 93.98mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 13,49667 € | 40,49 € |
| Unit Price without VAT: | 13,49667 € |
|---|---|
| Unit Price with VAT: | 16,06104 € |

