
10D16SC | |
|---|---|
DigiKey Part Number | 10D16SC-ND |
Manufacturer | |
Manufacturer Product Number | 10D16SC |
Description | FUSE CARTRIDGE 10A 500VAC/440VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10A 500 VAC 440 VDC Fuse Cartridge Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 440 VDC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | D | |
Approval Agency | VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.520" Dia x 1.969" L (13.20mm x 50.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 7,53880 € | 188,47 € |
| Unit Price without VAT: | 7,53880 € |
|---|---|
| Unit Price with VAT: | 8,97117 € |

