
10D16SB | |
|---|---|
DigiKey Part Number | 10D16SB-ND |
Manufacturer | |
Manufacturer Product Number | 10D16SB |
Description | FUSE CARTRIDGE 10A 500VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10A 500 VAC Fuse Cartridge Requires Holder |
Category | Voltage Rating - AC 500 VAC |
Manufacturer Altech Corporation | Response Time Slow Blow |
Packaging Bulk | Class D |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Size / Dimension 0.520" Dia x 1.969" L (13.20mm x 50.00mm) |
Fuse Type Cartridge | Base Product Number |
Current Rating (Amps) 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10D16 | Eaton - Bussmann Electrical Division | 0 | 10D16-ND | 41,61600 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2,96600 € | 74,15 € |
| Unit Price without VAT: | 2,96600 € |
|---|---|
| Unit Price with VAT: | 3,52954 € |

