
10C14X51SC | |
|---|---|
DigiKey Part Number | 10C14X51SC-ND |
Manufacturer | |
Manufacturer Product Number | 10C14X51SC |
Description | FUSE CARTRIDGE 10A 690VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10A 690 VAC Fuse Cartridge Requires Holder |
Category | Current Rating (Amps) 10A |
Manufacturer Altech Corporation | Voltage Rating - AC 690 VAC |
Packaging Bulk | Class C |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Size / Dimension 0.551" Dia x 2.008" L (14.00mm x 51.00mm) |
Fuse Type Cartridge | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,97600 € | 189,76 € |
| Unit Price without VAT: | 18,97600 € |
|---|---|
| Unit Price with VAT: | 22,58144 € |

