
10C10X38AM | |
|---|---|
DigiKey Part Number | 10C10X38AM-ND |
Manufacturer | |
Manufacturer Product Number | 10C10X38AM |
Description | FUSE CARTRIDGE 10A 500VAC 5AG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10A 500 VAC Fuse Cartridge Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 500 VAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | C | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,37100 € | 23,71 € |
| Unit Price without VAT: | 2,37100 € |
|---|---|
| Unit Price with VAT: | 2,82149 € |

