
106-512 | |
|---|---|
DigiKey Part Number | 106-512-ND |
Manufacturer | |
Manufacturer Product Number | 106-512 |
Description | BOX PLASTIC TRN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polystyrene Transparent Cover Included, Hand Held X 6.500" (165.10mm) |
Datasheet | Datasheet |
Category | Height 6.500" (165.10mm) |
Mfr | Design Cover Included, Hand Held |
Series | Material |
Packaging Bulk | Color Transparent |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,89000 € | 145,89 € |
| Unit Price without VAT: | 145,89000 € |
|---|---|
| Unit Price with VAT: | 173,60910 € |

