
106-003 | |
|---|---|
DigiKey Part Number | 1920-2114-ND |
Manufacturer | |
Manufacturer Product Number | 106-003 |
Description | BOX PLASTIC 3.7"L X 3.7"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polystyrene Gray, Clear Cover/Door Cover Included, Hand Held 3.700" L x 3.700" W (93.98mm x 93.98mm) X 2.240" (56.90mm) |
Datasheet | Datasheet |
Category | Height 2.240" (56.90mm) |
Mfr | Design Cover Included, Hand Held |
Series | Material |
Packaging Bulk | Color Gray, Clear Cover/Door |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 3.700" L x 3.700" W (93.98mm x 93.98mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 12,35750 € | 49,43 € |
| Unit Price without VAT: | 12,35750 € |
|---|---|
| Unit Price with VAT: | 14,70543 € |

