Image for 105-913 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105-913

DigiKey Part Number
105-913-ND
Manufacturer
Manufacturer Product Number
105-913
Description
BOX PLASTIC GRAY 7.17"L X 7.09"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, Polystyrene Gray Cover Included, Hand Held 7.170" L x 7.090" W (182.12mm x 180.09mm) X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
7.170" L x 7.090" W (182.12mm x 180.09mm)
Design
Cover Included, Hand Held
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
226,71000 €53,42 €
Manufacturers Standard Package
Unit Price without VAT:26,71000 €
Unit Price with VAT:31,78490 €