
105-902 | |
|---|---|
DigiKey Part Number | 105-902-ND |
Manufacturer | |
Manufacturer Product Number | 105-902 |
Description | BOX PLASTIC GRAY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polystyrene Gray Cover Included, Hand Held X 3.190" (81.03mm) |
Datasheet | Datasheet |
Category | Height 3.190" (81.03mm) |
Mfr | Design Cover Included, Hand Held |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 11,38800 € | 56,94 € |
| Unit Price without VAT: | 11,38800 € |
|---|---|
| Unit Price with VAT: | 13,55172 € |

