
105-410 | |
|---|---|
DigiKey Part Number | 105-410-ND |
Manufacturer | |
Manufacturer Product Number | 105-410 |
Description | BOX PLASTIC GRAY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polystyrene Gray Cover Included, Hand Held X 2.240" (56.90mm) |
Category | Height 2.240" (56.90mm) |
Mfr | Design Cover Included, Hand Held |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 17,44000 € | 34,88 € |
| Unit Price without VAT: | 17,44000 € |
|---|---|
| Unit Price with VAT: | 20,75360 € |

