
104-407 | |
|---|---|
DigiKey Part Number | 104-407-ND |
Manufacturer | |
Manufacturer Product Number | 104-407 |
Description | BOX PLASTIC GRAY 7.17"L X 7.09"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polystyrene Gray Cover Included, Hand Held 7.170" L x 7.090" W (182.12mm x 180.09mm) X 6.500" (165.10mm) |
Datasheet | Datasheet |
Category | Height 6.500" (165.10mm) |
Mfr | Design Cover Included, Hand Held |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 7.170" L x 7.090" W (182.12mm x 180.09mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,14000 € | 52,14 € |
| Unit Price without VAT: | 52,14000 € |
|---|---|
| Unit Price with VAT: | 62,04660 € |

