
100NH1GL-6 | |
|---|---|
DigiKey Part Number | 100NH1GL-6-ND |
Manufacturer | |
Manufacturer Product Number | 100NH1GL-6 |
Description | FUSE SQUARE 100A 500VAC RECT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100A 500 VAC Fuse Square Requires Holder |
Category | Current Rating (Amps) 100A |
Manufacturer Altech Corporation | Voltage Rating - AC 500 VAC |
Packaging Bulk | Class NH |
Part Status Active | Package / Case Rectangular, Blade |
Mounting Type Requires Holder | Size / Dimension 2.559" L x 1.654" W x 1.142" H (65.00mm x 42.00mm x 29.00mm) |
Fuse Type Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 19,28333 € | 57,85 € |
| Unit Price without VAT: | 19,28333 € |
|---|---|
| Unit Price with VAT: | 22,94716 € |

