
100NH0GL | |
|---|---|
DigiKey Part Number | 100NH0GL-ND |
Manufacturer | |
Manufacturer Product Number | 100NH0GL |
Description | FUSE SQUARE 100A 500VAC RECT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100A 500 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100A |
Manufacturer Altech Corporation | Voltage Rating - AC 500 VAC |
Packaging Bulk | Class NH |
Part Status Active | Package / Case Rectangular, Blade |
Mounting Type Requires Holder | Size / Dimension 2.559" L x 1.654" W x 1.142" H (65.00mm x 42.00mm x 29.00mm) |
Fuse Type Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 14,84000 € | 44,52 € |
| Unit Price without VAT: | 14,84000 € |
|---|---|
| Unit Price with VAT: | 17,65960 € |

