
100D1.25SC | |
|---|---|
DigiKey Part Number | 100D1.25SC-ND |
Manufacturer | |
Manufacturer Product Number | 100D1.25SC |
Description | FUSE CARTRIDGE 100A 500VAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100A 500 VAC Fuse Cartridge Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 500 VAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | D | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 1.457" Dia x 2.480" L (37.00mm x 63.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,83000 € | 16,83 € |
| Unit Price without VAT: | 16,83000 € |
|---|---|
| Unit Price with VAT: | 20,02770 € |

