
100C22X58SC/I | |
|---|---|
DigiKey Part Number | 100C22X58SC/I-ND |
Manufacturer | |
Manufacturer Product Number | 100C22X58SC/I |
Description | FUSE CARTRIDGE 100A 500VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100A 500 VAC Fuse Cartridge Requires Holder |
Category | Current Rating (Amps) 100A |
Manufacturer Altech Corporation | Voltage Rating - AC 500 VAC |
Packaging Bulk | Class C |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Size / Dimension 0.866" Dia x 2.283" L (22.00mm x 58.00mm) |
Fuse Type Cartridge | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 47,07600 € | 470,76 € |
| Unit Price without VAT: | 47,07600 € |
|---|---|
| Unit Price with VAT: | 56,02044 € |

