
100C22X58AM | |
|---|---|
DigiKey Part Number | 100C22X58AM-ND |
Manufacturer | |
Manufacturer Product Number | 100C22X58AM |
Description | FUSE CARTRIDGE 100A 500VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100A 500 VAC Fuse Cartridge Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 500 VAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | C | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.866" Dia x 2.283" L (22.00mm x 58.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,61000 $ | 56,10 $ |
| Unit Price without VAT: | 5,61000 $ |
|---|---|
| Unit Price with VAT: | 6,67590 $ |

