
100-906-01 | |
|---|---|
DigiKey Part Number | 100-906-01-ND |
Manufacturer | |
Manufacturer Product Number | 100-906-01 |
Description | BOX ABS GRAY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included, Hand Held X 3.350" (85.09mm) |
Datasheet | Datasheet |
Category | Design Cover Included, Hand Held |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Ratings |
Part Status Active | Material Flammability Rating UL94 HB |
Container Type Box | Base Product Number |
Height 3.350" (85.09mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,51000 € | 23,51 € |
| Unit Price without VAT: | 23,51000 € |
|---|---|
| Unit Price with VAT: | 27,97690 € |

