
100-903-01 | |
|---|---|
DigiKey Part Number | 100-903-01-ND |
Manufacturer | |
Manufacturer Product Number | 100-903-01 |
Description | BOX ABS GRAY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included, Hand Held X 3.350" (85.09mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Height | 3.350" (85.09mm) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,50000 € | 17,50 € |
| Unit Price without VAT: | 17,50000 € |
|---|---|
| Unit Price with VAT: | 20,82500 € |

