
100-407-91 | |
|---|---|
DigiKey Part Number | 100-407-91-ND |
Manufacturer | |
Manufacturer Product Number | 100-407-91 |
Description | BOX ABS GRAY |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included, Hand Held X 3.540" (89.92mm) |
Category | Design Cover Included, Hand Held |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Ratings |
Part Status Obsolete | Material Flammability Rating UL94 HB |
Container Type Box | Base Product Number |
Height 3.540" (89.92mm) |

