
09126601 | |
|---|---|
DigiKey Part Number | 1920-09126601-ND |
Manufacturer | |
Manufacturer Product Number | 09126601 |
Description | EARTH LEAKAGE CB 25A, 300MA, 2P |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Ground Fault 25A 400 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Ground Fault | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 400 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,20000 € | 159,20 € |
| Unit Price without VAT: | 159,20000 € |
|---|---|
| Unit Price with VAT: | 189,44800 € |



