
004750621 | |
|---|---|
DigiKey Part Number | 004750621-ND |
Manufacturer | |
Manufacturer Product Number | 004750621 |
Description | FUSE 90A 690VAC 350VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 90A 690 VAC 350 VDC Fuse |
Category | Current Rating (Amps) 90A |
Manufacturer Altech Corporation | Voltage Rating - AC 690 VAC |
Packaging Bulk | Voltage Rating - DC 350 VDC |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,31000 € | 28,31 € |
| Unit Price without VAT: | 28,31000 € |
|---|---|
| Unit Price with VAT: | 33,68890 € |

