
004331102 | |
|---|---|
DigiKey Part Number | 004331102-ND |
Manufacturer | |
Manufacturer Product Number | 004331102 |
Description | FUSE 6A 690VAC/440VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6A 690 VAC 440 VDC Fuse |
Category | Current Rating (Amps) 6A |
Manufacturer Altech Corporation | Voltage Rating - AC 690 VAC |
Packaging Bulk | Voltage Rating - DC 440 VDC |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,54000 € | 45,54 € |
| Unit Price without VAT: | 45,54000 € |
|---|---|
| Unit Price with VAT: | 54,19260 € |

