Image for 004184321 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

004184321

DigiKey Part Number
004184321-ND
Manufacturer
Manufacturer Product Number
004184321
Description
FUSENH1GGM80A690VAC KOMBI
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
80A 690 VAC Fuse
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
-
Fuse Type
-
Current Rating (Amps)
80A
Voltage Rating - AC
690 VAC
Response Time
-
Applications
-
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
-
Size / Dimension
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,31000 €20,31 €
Manufacturers Standard Package
Unit Price without VAT:20,31000 €
Unit Price with VAT:24,16890 €