
002635007 | |
|---|---|
DigiKey Part Number | 002635007-ND |
Manufacturer | |
Manufacturer Product Number | 002635007 |
Description | FUSE 10A 690VAC/700VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10A 690 VAC 700 VDC Fuse |
Category | Current Rating (Amps) 10A |
Manufacturer Altech Corporation | Voltage Rating - AC 690 VAC |
Series | Voltage Rating - DC 700 VDC |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,78000 € | 14,78 € |
| Unit Price without VAT: | 14,78000 € |
|---|---|
| Unit Price with VAT: | 17,58820 € |

