
002625317 | |
|---|---|
DigiKey Part Number | 002625317-ND |
Manufacturer | |
Manufacturer Product Number | 002625317 |
Description | FUSE CARTRIDGE 20A 900VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20A 900 VDC Fuse Cartridge Requires Holder |
Category | Current Rating (Amps) 20A |
Manufacturer Altech Corporation | Voltage Rating - DC 900 VDC |
Series | Applications Solar (Photovoltaic) |
Packaging Bulk | Approval Agency CE, cULus |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Size / Dimension 0.406" Dia x 1.496" L (10.30mm x 38.00mm) |
Fuse Type Cartridge | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,92000 € | 20,92 € |
| Unit Price without VAT: | 20,92000 € |
|---|---|
| Unit Price with VAT: | 24,89480 € |

