Image for 002625021 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

002625021

DigiKey Part Number
002625021-ND
Manufacturer
Manufacturer Product Number
002625021
Description
FUSE CARTRIDGE 10A 700VDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10A 700 VDC Fuse Cartridge
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Mounting Type
-
Fuse Type
Cartridge
Current Rating (Amps)
10A
Voltage Rating - DC
700 VDC
Response Time
-
Applications
-
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
-
Size / Dimension
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,29000 €10,29 €
Manufacturers Standard Package
Unit Price without VAT:10,29000 €
Unit Price with VAT:12,24510 €