
002620007 | |
|---|---|
DigiKey Part Number | 002620007-ND |
Manufacturer | |
Manufacturer Product Number | 002620007 |
Description | FUSE CARTRIDGE 10A 500VAC 5AG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10A 500 VAC Fuse Cartridge Requires Holder |
Category | Current Rating (Amps) 10A |
Manufacturer Altech Corporation | Voltage Rating - AC 500 VAC |
Packaging Bulk | Response Time Slow Blow |
Part Status Active | Package / Case 5AG, 10mm x 38mm (Midget) |
Mounting Type Requires Holder | Size / Dimension 0.406" Dia x 1.496" L (10.30mm x 38.00mm) |
Fuse Type Cartridge | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

