
002313621 | |
|---|---|
DigiKey Part Number | 002313621-ND |
Manufacturer | |
Manufacturer Product Number | 002313621 |
Description | FUSE CARTRIDGE 4A 1.2KVAC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4A 1.2 kVAC Fuse Cartridge Requires Holder |
Category | Fuse Type Cartridge |
Manufacturer Altech Corporation | Current Rating (Amps) 4A |
Packaging Bulk | Voltage Rating - AC 1.2 kVAC |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,30000 € | 24,30 € |
| Unit Price without VAT: | 24,30000 € |
|---|---|
| Unit Price with VAT: | 28,91700 € |

