
002313607 | |
|---|---|
DigiKey Part Number | 002313607-ND |
Manufacturer | |
Manufacturer Product Number | 002313607 |
Description | FUSE CARTRIDGE 25A 750VAC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25A 750 VAC Fuse Cartridge Requires Holder |
Category | Fuse Type Cartridge |
Manufacturer Altech Corporation | Current Rating (Amps) 25A |
Packaging Bulk | Voltage Rating - AC 750 VAC |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,69000 € | 15,69 € |
| Unit Price without VAT: | 15,69000 € |
|---|---|
| Unit Price with VAT: | 18,67110 € |

