Slide Switch DP3T Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSSS928200

DigiKey Part Number
4809-SSSS928200-ND
Manufacturer
Manufacturer Product Number
SSSS928200
Description
SWITCH SLIDE DP3T 0.1A 12V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Slide Switch DP3T Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alps Alpine
Series
Packaging
Bulk
Part Status
Active
Circuit
DP3T
Contact Timing
Not Specified
Switch Function
On-On-On
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Standard
Actuator Length
4.00mm
Contact Material
-
Contact Finish
-
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
2.00mm
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Operating Force
204gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,64000 €1,64 €
101,38800 €13,88 €
251,28800 €32,20 €
1001,14750 €114,75 €
2501,06412 €266,03 €
8000,97126 €777,01 €
1.6000,92309 €1.476,94 €
3.2000,88018 €2.816,58 €
5.6000,84920 €4.755,52 €
Manufacturers Standard Package
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,95160 €