


SSCM110100 | |
|---|---|
DigiKey Part Number | 4809-SSCM110100TR-ND - Tape & Reel (TR) 4809-SSCM110100CT-ND - Cut Tape (CT) 4809-SSCM110100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSCM110100 |
Description | SWITCH DETECT SPST-NO 0.001A 5V |
Manufacturer Standard Lead Time | 60 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SSCM110100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-On | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Ingress Protection | - | |
Features | - | |
Operating Force | 36gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,85300 € | 8,53 € |
| 25 | 0,79320 € | 19,83 € |
| 100 | 0,70680 € | 70,68 € |
| 250 | 0,65488 € | 163,72 € |
| 500 | 0,61894 € | 309,47 € |
| 1.000 | 0,58609 € | 586,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54050 € | 1.621,50 € |
| 6.000 | 0,51575 € | 3.094,50 € |
| 9.000 | 0,50264 € | 4.523,76 € |
| 15.000 | 0,48750 € | 7.312,50 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

