
SPVQ740403 | |
|---|---|
DigiKey Part Number | 4809-SPVQ740403-ND |
Manufacturer | |
Manufacturer Product Number | SPVQ740403 |
Description | DETECTOR SWITCHES |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 102gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,43600 € | 14,36 € |
| 25 | 1,33240 € | 33,31 € |
| 50 | 1,25860 € | 62,93 € |
| 100 | 1,18900 € | 118,90 € |
| 250 | 1,10288 € | 275,72 € |
| 500 | 1,04192 € | 520,96 € |
| 1.350 | 0,96029 € | 1.296,39 € |
| 5.400 | 0,87996 € | 4.751,78 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

