
SPVQ740203 | |
|---|---|
DigiKey Part Number | 4809-SPVQ740203-ND |
Manufacturer | |
Manufacturer Product Number | SPVQ740203 |
Description | DETECTOR SWITCHES |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Category | Actuator Type Round (Pin Plunger) |
Manufacturer Alps Alpine | Mounting Type Chassis Mount |
Series | Termination Style Wire Leads |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Operating Force 102gf |
Circuit SPDT | Mechanical Life 300,000 Cycles |
Switch Function On-On | Electrical Life 300,000 Cycles |
Current Rating (Amps) 100mA (DC) | Operating Temperature -40°C ~ 85°C |
Voltage Rating - DC 12 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,31800 € | 13,18 € |
| 25 | 1,22240 € | 30,56 € |
| 50 | 1,15480 € | 57,74 € |
| 100 | 1,09100 € | 109,10 € |
| 250 | 1,01200 € | 253,00 € |
| 500 | 0,95606 € | 478,03 € |
| 1.350 | 0,88116 € | 1.189,57 € |
| 5.400 | 0,80316 € | 4.337,06 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

